There are no models available for this part yet.
Overview of 020185-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-810201850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 020185-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
020185-000
|
Avnet Americas | MTC50-EA1-P42 - Bulk (Alt: 020185-000) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4191 | Buy Now | |
DISTI #
571-020185-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTC50-EA1-P42 RoHS: Compliant | 0 |
|
$417.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$428.2200 | Buy Now | ||
DISTI #
RYCMTC50-EA1-P42
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC50-EA1-P42 | Americas - 0 in Stock |
|
$348.7164 / $498.5224 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.7900 / $759.8700 | Buy Now | ||
DISTI #
RYCMTC50-EA1-P42
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC50-EA1-P42 | 0 |
|
$348.7164 / $498.5224 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$362.7900 / $759.8700 | Buy Now |