Part Details for 02016D474KAT2A by Kyocera AVX Components
Overview of 02016D474KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016D474KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1426
|
Newark | Cap, 0.47Uf, 6.3V, X5R, 0201 Rohs Compliant: Yes |Kyocera Avx 02016D474KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.0370 / $0.0590 | Buy Now |
DISTI #
69AK9407
|
Newark | Cap, 0.47Uf, 6.3V, X5R, 0201 Rohs Compliant: Yes |Kyocera Avx 02016D474KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11930 |
|
$0.1090 | Buy Now |
DISTI #
581-02016D474KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0201 10% RoHS: Compliant | 5879 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0201 470 nF 6.3 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0363 / $0.0406 | Buy Now |
|
Future Electronics | 0201 470 nF 6.3 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0363 / $0.0406 | Buy Now |
DISTI #
02016D474KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 270000 In Stock |
|
$0.0060 / $0.0077 | Buy Now |
DISTI #
02016D474KAT2A
|
TME | Capacitor: ceramic, MLCC, 470nF, 6.3V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0331 | RFQ |
DISTI #
KGM03AR50J474KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: KGM03AR50J474KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
02016D474KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] (Alt: 02016D474KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 02016D474KAT2A
02016D474KAT2A CAD Models
02016D474KAT2A Part Data Attributes:
|
02016D474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016D474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02016D474KAT2A
This table gives cross-reference parts and alternative options found for 02016D474KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016D474KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02016D474KAT2A vs MSASJ063SB5474KFNA01 |
GMC02X5R474K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | Cal-Chip Electronics | 02016D474KAT2A vs GMC02X5R474K6R3NTD |
CMC-6R3/474KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02016D474KAT2A vs CMC-6R3/474KX50201T13F |