Part Details for 02016D104KAT2A by Kyocera AVX Components
Overview of 02016D104KAT2A by Kyocera AVX Components
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02016D104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1261
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X5R, 6.3 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02016D104KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0040 | Buy Now |
DISTI #
89W0551
|
Newark | Mlcc Capacitor, 0.1Uf, 6.3V, X5R, 10%, 0201, Full Reel, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02016D104KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0050 | Buy Now |
DISTI #
85K9474
|
Newark | Ceramic Capacitor 0.1Uf, 6.3V, X5R, 10%, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 02016D104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10826 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
15P4041
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X5R, 6.3 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02016D104KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 127249 |
|
$0.0060 / $0.1050 | Buy Now |
DISTI #
02016D104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 02016D104KAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 1890000 Factory Stock |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
02016D104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 02016D104KAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 1890000 Factory Stock |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
85K9474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 85K9474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10826 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
89W0551
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 89W0551) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Reel | 90000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
95W1261
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 95W1261) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 4 Days Container: Reel | 30000 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
15P4041
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 15P4041) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1050 | Buy Now |
Part Details for 02016D104KAT2A
02016D104KAT2A CAD Models
02016D104KAT2A Part Data Attributes:
|
02016D104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016D104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02016D104KAT2A
This table gives cross-reference parts and alternative options found for 02016D104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016D104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02016D104KAT2A vs MLASJ063SB5104KFNA01 |