-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4044
|
Newark | Multilayer Ceramic Capacitor, 0.047 F, 10%, X5R, 6.3 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02016D473KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9980 |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
13AC4368
|
Newark | Cap, 0.047Μf, 6.3V, 10%, X5R, 0201, Capacitance:47000Pf, Voltage Rating:6.3V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Avx 0201 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 02016D473KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
KGM03AR50J473KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J473KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0097 | Buy Now |
DISTI #
581-02016D473KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J473KH NEW GLOBAL PN 6.3V 0.047 A 581-KGM03AR50J473KH RoHS: Compliant | 96103 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | 0201 47 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0179 | Buy Now |
|
Future Electronics | 0201 47 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0179 | Buy Now |
DISTI #
02016D473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J473KH NEW GLOBAL PN 6.3V 0.047 A 581-KGM03AR50J473KH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0077 / $0.0081 | Buy Now |
DISTI #
02016D473KAT2A
|
TME | Capacitor: ceramic, MLCC, 47nF, 6.3V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0042 | RFQ |
DISTI #
KGM03AR50J473KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J473KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
02016D473KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] (Alt: 02016D473KAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02016D473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016D473KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02016D473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02016D473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGM03AR50J473KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | 02016D473KAT2A vs KGM03AR50J473KH |
CM03X5R473K06KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | 02016D473KAT2A vs CM03X5R473K06KQ |
AU016D473KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | 02016D473KAT2A vs AU016D473KAG9A |
GRM033R60J473KE19F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02016D473KAT2A vs GRM033R60J473KE19F |
0201X473K6R3CT | Walsin Technology Corporation | $0.0079 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | 02016D473KAT2A vs 0201X473K6R3CT |
CM03X5R473K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | 02016D473KAT2A vs CM03X5R473K06KN |
GRM033R60J473KE19C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02016D473KAT2A vs GRM033R60J473KE19C |
AU016D473KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | 02016D473KAT2A vs AU016D473KA74A |
C0603X5R0J473KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02016D473KAT2A vs C0603X5R0J473KB |
02012B473K5B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | 02016D473KAT2A vs 02012B473K5B30D |