Part Details for 02016D104KAT2A15K by Kyocera AVX Components
Overview of 02016D104KAT2A15K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02016D104KAT2A15K
02016D104KAT2A15K CAD Models
02016D104KAT2A15K Part Data Attributes
|
02016D104KAT2A15K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02016D104KAT2A15K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |