Part Details for 0201650 by Phoenix Contact
Overview of 0201650 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0201650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3623-ND
|
DigiKey | JUMPER TERM BLK 100POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.1600 | Buy Now |
DISTI #
651-0201650
|
Mouser Electronics | Terminal Block Tools & Accessories FBI 100-6 RoHS: Compliant | 3 |
|
$102.6900 / $118.3100 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver RoHS: Compliant |
5 In Stock |
|
$116.5300 / $147.1500 | Buy Now |
DISTI #
0201650
|
TTI | Terminal Block Tools & Accessories FBI 100-6 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3 In Stock |
|
$104.9000 / $110.1500 | Buy Now |
DISTI #
000000000001073467
|
Sager | Terminal Block Tools & Accessories FBI 100-6 Min Qty: 1 | 0 |
|
$129.1100 / $144.6000 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver RoHS: Compliant |
5 In Stock |
|
$116.5300 / $147.1500 | Buy Now |
|
Neutron USA | Fixed Bridge, 100pos, pitch: 6.2 mm, silver, FBI 100- 6 | 0 |
|
$361.4000 | Buy Now |
Part Details for 0201650
0201650 CAD Models
0201650 Part Data Attributes:
|
0201650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0201650
Phoenix Contact
Terminal Block Accessory, Jumper Item, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |