Part Details for 02015J1R3PBSTR\500 by Kyocera AVX Components
Overview of 02015J1R3PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015J1R3PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-02015J1R3PBSTR\500CT-ND
|
DigiKey | ACCU-F/P Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.2418 / $1.0200 | Buy Now |
DISTI #
02015J1R3PBSTR\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.3pF, ±0.02pF, ACCU-P, ø7"T/R ½k - Tape and Reel (Alt: 02015J1R3PBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2578 | Buy Now |
DISTI #
581-02015J1R3PBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1.3pF .02pFTol T hinFilm 0201 RoHS: Compliant | 1940 |
|
$0.2790 / $0.9800 | Buy Now |
|
Future Electronics | Cap Silicon 1.3pF 50V 030ppm/C 0.02pF SMD 0201 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3600 | Buy Now |
DISTI #
02015J1R3PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 50V 1.3pF .02pFTol T hinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2750 / $0.3370 | Buy Now |
DISTI #
C1S127007274406
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3 |
|
$0.3180 | Buy Now |