Part Details for 02015J1R0PBSTR by Kyocera AVX Components
Overview of 02015J1R0PBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02015J1R0PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9731-1-ND
|
DigiKey | CAP THIN FILM 1PF 50V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12693 In Stock |
|
$0.2597 / $0.8800 | Buy Now |
DISTI #
02015J1R0PBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.0pF, ±0.02pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02015J1R0PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
02015J1R0PBSTR\\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.0pF, ±0.02pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02015J1R0PBSTR\\500) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-02015J1R0PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0201 RoHS: Compliant | 7446 |
|
$0.2450 / $0.8000 | Buy Now |
|
Future Electronics | ACCU-P 0201 Series 1 pF 50 V ±0.02 pF Tol. 0±30ppm/°C Thin Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2450 | Buy Now |
DISTI #
02015J1R0PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2510 | Buy Now |
DISTI #
02015J1R0PBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2460 / $0.2550 | Buy Now |
DISTI #
02015J1R0PBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.0pF, ±0.02pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02015J1R0PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
02015J1R0PBSTR\\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.0pF, ±0.02pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02015J1R0PBSTR\\500) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
02015J1R0PBSTR\\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 50Vdc, ±30ppm/°C, 1.0pF, ±0.02pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02015J1R0PBSTR\\500) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
Part Details for 02015J1R0PBSTR
02015J1R0PBSTR CAD Models
02015J1R0PBSTR Part Data Attributes
|
02015J1R0PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015J1R0PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |