Part Details for 02015A3R3CAT2A by Kyocera AVX Components
Overview of 02015A3R3CAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015A3R3CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4006
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 02015A3R3CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
KGM03ACG1H3R3CH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 3.3pF ?0.25pF ?7"T/R - Tape and Reel (Alt: KGM03ACG1H3R3CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0497 / $0.0533 | Buy Now |
DISTI #
KGM03ACG1H3R3CH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 3.3pF ?0.25pF ?7"T/R - Tape and Reel (Alt: KGM03ACG1H3R3CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-02015A3R3CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H3R3CH NEW GLOBAL PN 50V 3.3pF A 581-KGM03ACG1H3R3CH RoHS: Compliant | 0 |
|
$0.0750 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
02015A3R3CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H3R3CH NEW GLOBAL PN 50V 3.3pF A 581-KGM03ACG1H3R3CH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
KGM03ACG1H3R3CH
|
Avnet Abacus | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 3.3pF �0.25pF �7T/R" (Alt: KGM03ACG1H3R3CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02015A3R3CAT2A
02015A3R3CAT2A CAD Models
02015A3R3CAT2A Part Data Attributes
|
02015A3R3CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015A3R3CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015A3R3CAT2A
This table gives cross-reference parts and alternative options found for 02015A3R3CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015A3R3CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG3R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015A3R3CAT2A vs MMASU063SCG3R3CFNA18 |
CBR02C339C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | 02015A3R3CAT2A vs CBR02C339C5GAC |
NMC0201NPO3R3C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | NIC Components Corp | 02015A3R3CAT2A vs NMC0201NPO3R3C50TRPF |
C0603C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 02015A3R3CAT2A vs C0603C0G1H3R3C030BA |
MCASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015A3R3CAT2A vs MCASU063SCG3R3CFNA01 |
CGA1A2C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201 | TDK Corporation | 02015A3R3CAT2A vs CGA1A2C0G1H3R3C030BA |
GRT0335C1H3R3CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A3R3CAT2A vs GRT0335C1H3R3CA02D |
GJM0335C1H3R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A3R3CAT2A vs GJM0335C1H3R3CB01D |
GRM0335C1H3R3CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02015A3R3CAT2A vs GRM0335C1H3R3CA01D |
GCM0335C1H3R3CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A3R3CAT2A vs GCM0335C1H3R3CA16J |