Part Details for 02015A1R0CA19A by Kyocera AVX Components
Overview of 02015A1R0CA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02015A1R0CA19A
02015A1R0CA19A CAD Models
02015A1R0CA19A Part Data Attributes
|
02015A1R0CA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015A1R0CA19A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Pd/Ag Termination | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0201(C0G,50V) | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.3 mm |
Alternate Parts for 02015A1R0CA19A
This table gives cross-reference parts and alternative options found for 02015A1R0CA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015A1R0CA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201CPNPO9BN1R0 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 02015A1R0CA19A vs CQ0201CPNPO9BN1R0 |
C0201C0G500-1R0CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02015A1R0CA19A vs C0201C0G500-1R0CNE |
UMK063CG010CTHF | Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 02015A1R0CA19A vs UMK063CG010CTHF |
GJM0335C1H1R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015A1R0CA19A vs GJM0335C1H1R0CB01D |
02015A1R0CA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02015A1R0CA19A vs 02015A1R0CA74A |
0201A1R0C5NT10 | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Mijo Technology | 02015A1R0CA19A vs 0201A1R0C5NT10 |
C0201C0G500-1R0CPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02015A1R0CA19A vs C0201C0G500-1R0CPBE |
GRM0335C1H1R0CD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02015A1R0CA19A vs GRM0335C1H1R0CD01C |
C0201C0G500-1R0CPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | VENKEL LTD | 02015A1R0CA19A vs C0201C0G500-1R0CPBP |
NMC-Q0201NPO1R0C50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 02015A1R0CA19A vs NMC-Q0201NPO1R0C50TRPF |