Part Details for 02014D105KAT9A by Kyocera AVX Components
Overview of 02014D105KAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02014D105KAT9A
02014D105KAT9A CAD Models
02014D105KAT9A Part Data Attributes
|
02014D105KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02014D105KAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | SIZE(X5R) | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for 02014D105KAT9A
This table gives cross-reference parts and alternative options found for 02014D105KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02014D105KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02012B105K4B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | 02014D105KAT9A vs 02012B105K4B30D |
02014D105KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | 02014D105KAT9A vs 02014D105KAT2A |
C0201X5R4R0-105KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | 02014D105KAT9A vs C0201X5R4R0-105KSNP |
CMC-004/105KX50201TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02014D105KAT9A vs CMC-004/105KX50201TF |
CT03X5R105K04AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | 02014D105KAT9A vs CT03X5R105K04AH |
C0603X5R105KBTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | 02014D105KAT9A vs C0603X5R105KBTS |
225518813663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | 02014D105KAT9A vs 225518813663 |
CC0201KRX5R4BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 02014D105KAT9A vs CC0201KRX5R4BB105 |
CMC-004/105KX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02014D105KAT9A vs CMC-004/105KX50201T13F |
225518853663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | 02014D105KAT9A vs 225518853663 |