Datasheets
02014D474MAT2A by: Kyocera AVX Components

Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel

Part Details for 02014D474MAT2A by Kyocera AVX Components

Overview of 02014D474MAT2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 02014D474MAT2A

Part # Distributor Description Stock Price Buy
DISTI # 64W0292
Newark T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02014D474MAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1390 Buy Now
DISTI # 581-02014D474MAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50G474MH NEW GLOBAL PN 10V 4.7uF A 581-KGM03AR50G474MH RoHS: Compliant 8177
  • 1 $0.4700
  • 10 $0.3150
  • 100 $0.2070
  • 1,000 $0.1380
  • 2,500 $0.1300
  • 10,000 $0.1120
  • 15,000 $0.1090
  • 45,000 $0.1050
$0.1050 / $0.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.1026
$0.1026 Buy Now
DISTI # KGM03AR50G474MH
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 4 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50G474MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for 02014D474MAT2A

02014D474MAT2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

02014D474MAT2A Part Data Attributes

02014D474MAT2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
02014D474MAT2A Kyocera AVX Components Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Part Package Code 0201
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.33 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for 02014D474MAT2A

This table gives cross-reference parts and alternative options found for 02014D474MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02014D474MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
02012B474M4B30D Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, YAGEO Corporation 02014D474MAT2A vs 02012B474M4B30D
CMC-004/474MX50201TF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 02014D474MAT2A vs CMC-004/474MX50201TF
GRM033R60G474ME90J Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 02014D474MAT2A vs GRM033R60G474ME90J
225518853758 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, YAGEO Corporation 02014D474MAT2A vs 225518853758
GRM033R60G474ME90W Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 02014D474MAT2A vs GRM033R60G474ME90W
CMC-004/474MX50201T13F Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 02014D474MAT2A vs CMC-004/474MX50201T13F
C0201X5R4R0-474MNP Ceramic Capacitor, Ceramic, CHIP VENKEL LTD 02014D474MAT2A vs C0201X5R4R0-474MNP
CC0201MRX5R4BB474 Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape YAGEO Corporation 02014D474MAT2A vs CC0201MRX5R4BB474
AMK063BJ474MP-F Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN 02014D474MAT2A vs AMK063BJ474MP-F
GRM033R60G474ME90D Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 02014D474MAT2A vs GRM033R60G474ME90D

02014D474MAT2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 02014D474MAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 02014D474MAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 02014D474MAT2A would you like to use for your alert(s)?
  • Please alert me when 02014D474MAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 02014D474MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 02014D474MAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 02014D474MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 02014D474MAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 02014D474MAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: