Part Details for 02013J2R0ABSTR by Kyocera AVX Components
Overview of 02013J2R0ABSTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02013J2R0ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9743
|
Newark | Capacitor Ceramic 2Pf, 25V, 0201 0.05Pf, Capacitance:2Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Filter Terminals:Smdrohs Compliant: Yes |Kyocera Avx 02013J2R0ABSTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
66M2082
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 02013J2R0ABSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2250 | Buy Now |
DISTI #
478-4377-1-ND
|
DigiKey | CAP THIN FILM 2PF 25V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10922 In Stock |
|
$0.1569 / $0.7500 | Buy Now |
DISTI #
02013J2R0ABSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 2.0pF, ±0.05pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J2R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
581-02013J2R0ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 2pF .05pFTol Thi nFilm 0201 RoHS: Compliant | 6408 |
|
$0.1560 / $0.7000 | Buy Now |
DISTI #
V72:2272_10660757
|
Arrow Electronics | Cap Silicon 2pF 25V 0±30ppm/°C 0.05pF SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1714 Container: Cut Strips | Americas - 6180 |
|
$0.1074 / $0.2660 | Buy Now |
|
Future Electronics | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, 30ppm/C, 2.0pF, 0.05pF, ACCU-P, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
02013J2R0ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 | Buy Now |
DISTI #
C1S127006157582
|
Chip1Stop | Cap Ceramic 2pF 25V 0±30ppm/C 0.05pF SMD 0201 125℃ T/R RoHS: Compliant pbFree: Yes | 6180 |
|
$0.1074 / $0.1480 | Buy Now |
DISTI #
C1S127005408416
|
Chip1Stop | Cap Ceramic 2pF 25V 0±30ppm/C 0.05pF SMD 0201 125℃ T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.9190 / $1.3700 | Buy Now |
Part Details for 02013J2R0ABSTR
02013J2R0ABSTR CAD Models
02013J2R0ABSTR Part Data Attributes
|
02013J2R0ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013J2R0ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.5% +Tol, 2.5% -Tol, -/+30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |