Part Details for 02013J0R7PBSTR\500 by Kyocera AVX Components
Overview of 02013J0R7PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013J0R7PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-02013J0R7PBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2688 | Buy Now |
DISTI #
02013J0R7PBSTR\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ?30ppm/?C, 0.7pF, ?0.02pF, ACCU-P, ?7"T/R ?k - Tape and Reel (Alt: 02013J0R7PBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2129 / $0.2277 | Buy Now |
DISTI #
581-02013J0R7PBSTR5
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.7pF .02pFTol T hinFilm 0201 RoHS: Compliant | 0 |
|
$0.2310 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |