Part Details for 02013J0R1BBSTR by Kyocera AVX Components
Overview of 02013J0R1BBSTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02013J0R1BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013J0R1BBSTR-ND
|
DigiKey | CAP THIN FILM 0.1PF 25V 0201 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
DISTI #
02013J0R1BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.1pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J0R1BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
581-02013J0R1BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.1pF .1pFTol ThinFilm 0201 RoHS: Compliant | 4250 |
|
$0.1680 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
02013J0R1BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.1pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J0R1BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
02013J0R1BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
Part Details for 02013J0R1BBSTR
02013J0R1BBSTR CAD Models
02013J0R1BBSTR Part Data Attributes:
|
02013J0R1BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013J0R1BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 100% +Tol, 100% -Tol, -/+30ppm/Cel TC, 0.0000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |