-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5983
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013D471KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
KGM03AR51E471KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 25 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51E471KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0696 | Buy Now |
DISTI #
581-02013D471KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51E471KH NEW GLOBAL PN 25V 470pF A 581-KGM03AR51E471KH RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
|
Future Electronics | 0201 25V X5R 470pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0697 / $0.0716 | Buy Now |
DISTI #
KGM03AR51E471KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 25 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51E471KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 15000 |
|
$0.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013D471KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013D471KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013D471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013D471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X5R1E471K(030BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013D471KAT2A vs C0603X5R1E471K(030BA) |
CM03X5R471K25KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | 02013D471KAT2A vs CM03X5R471K25KW |
02013D471KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | 02013D471KAT2A vs 02013D471KAT7A |
C0201X5R250-471KSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | 02013D471KAT2A vs C0201X5R250-471KSNR |
C0603X5R1E471K030BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013D471KAT2A vs C0603X5R1E471K030BA |
C0201X5R250-471KSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | 02013D471KAT2A vs C0201X5R250-471KSND |
0201X471K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | 02013D471KAT2A vs 0201X471K250CT |
GRT033R61E471KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | 02013D471KAT2A vs GRT033R61E471KE01D |
CM03X5R471K25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013D471KAT2A vs CM03X5R471K25AN |
C0603X5R1E471K | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | 02013D471KAT2A vs C0603X5R1E471K |