There are no models available for this part yet.
Overview of 02013A4R7CAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 02013A4R7CAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K8192
|
Newark | Ceramic Capacitor 4.7Pf 25V, C0G, 0.25Pf, 0201, Capacitance:4.7Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A4R7CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now | |
DISTI #
KGM03ACG1E4R7CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM03ACG1E4R7CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now | |
DISTI #
581-02013A4R7C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E4R7CH NEW GLOBAL PN 25V 4.7pF A 581-KGM03ACG1E4R7CH RoHS: Compliant | 12311 |
|
$0.0590 / $0.2900 | Buy Now | |
Future Electronics | 0201 4.7 pF 25 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0568 / $0.0644 | Buy Now | ||
DISTI #
02013A4R7CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E4R7CH NEW GLOBAL PN 25V 4.7pF A 581-KGM03ACG1E4R7CH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0277 | Buy Now | |
DISTI #
KGM03ACG1E4R7CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E4R7CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127005835382
|
Chip1Stop | Cap Ceramic 4.7pF 25V C0G 0.25pF Pad SMD 0201 125C T/R RoHS: Compliant | 45000 |
|
$0.0073 / $0.0101 | Buy Now | |
DISTI #
C1S127007085079
|
Chip1Stop | Cap Ceramic 4.7pF 25V C0G 0.25pF Pad SMD 0201 125C T/R RoHS: Compliant | 153 |
|
$0.0149 | Buy Now |
CAD Models for 02013A4R7CAT2A by Kyocera AVX Components
Part Data Attributes for 02013A4R7CAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Part Package Code
|
0201
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.3191%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5.3191%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 02013A4R7CAT2A
This table gives cross-reference parts and alternative options found for 02013A4R7CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A4R7CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201CRNPO8BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, | YAGEO Corporation | 02013A4R7CAT2A vs CQ0201CRNPO8BN4R7 |
GRM0335C1E4R7CA01D | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A4R7CAT2A vs GRM0335C1E4R7CA01D |
GJM0335C1E4R7CB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A4R7CAT2A vs GJM0335C1E4R7CB01D |
CC0201CPNPO8BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, | YAGEO Corporation | 02013A4R7CAT2A vs CC0201CPNPO8BN4R7 |
C0603C0G1E4R7C030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 02013A4R7CAT2A vs C0603C0G1E4R7C030BA |
CL03C4R7CA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 02013A4R7CAT2A vs CL03C4R7CA3GNNC |
GRT0335C1E4R7CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A4R7CAT2A vs GRT0335C1E4R7CA02J |
CGA1A2C0G1E4R7C030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 02013A4R7CAT2A vs CGA1A2C0G1E4R7C030BA |
VJ0201L4R7CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02013A4R7CAT2A vs VJ0201L4R7CXXCW1BC |
GCM0335C1E4R7CA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A4R7CAT2A vs GCM0335C1E4R7CA16D |