Part Details for 02013A0R5BA72A by Kyocera AVX Components
Overview of 02013A0R5BA72A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02013A0R5BA72A
02013A0R5BA72A CAD Models
02013A0R5BA72A Part Data Attributes
|
02013A0R5BA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A0R5BA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A0R5BA72A
This table gives cross-reference parts and alternative options found for 02013A0R5BA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A0R5BA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N0R5B250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 02013A0R5BA72A vs 0201N0R5B250LT |
C0201HQN250-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R5BA72A vs C0201HQN250-0R5BN6E |
02013AR50BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A0R5BA72A vs 02013AR50BAT4A |
CU0131R50BAT4A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | 02013A0R5BA72A vs CU0131R50BAT4A |
02013AR50BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A0R5BA72A vs 02013AR50BAT2A |
CU0131R50BAT2A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | 02013A0R5BA72A vs CU0131R50BAT2A |
C0201HQN250-0R5BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R5BA72A vs C0201HQN250-0R5BGP |
C0201HQN250-0R5BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R5BA72A vs C0201HQN250-0R5BG6P |
C0201HQN250-0R5BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R5BA72A vs C0201HQN250-0R5BN6P |
C0603C0G1E0R5B030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 02013A0R5BA72A vs C0603C0G1E0R5B030BF |