02013K5R6ABSTR500
Kyocera AVX Components
Description: Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 0.8929% +Tol, 0.8929% -Tol, 60ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP

Overview of 02013K5R6ABSTR500 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for 02013K5R6ABSTR500 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 02013K5R6ABSTR500 by Kyocera AVX Components

02013K5R6ABSTR500
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Capacitance
0.0000056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON DIOXIDE AND OXYNITRIDE
Height
0.225 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
0.8929%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
0.8929%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.325 mm
Want to compare parts?
  1. 02013K5R6ABSTR500
    Kyocera AVX Components
    Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 0.8929% +Tol, 0.8929% -Tol, 60ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 02013K5R6ABSTR500 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 02013K5R6ABSTR500 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 02013K5R6ABSTR500 would you like to use for your alert(s)?
  • Please alert me when 02013K5R6ABSTR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 02013K5R6ABSTR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 02013K5R6ABSTR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 02013K5R6ABSTR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 02013K5R6ABSTR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 02013K5R6ABSTR500 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: