-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0983
|
Newark | Ceramic Capacitor 5.6Pf 25V, C0G, 0.25Pf, 0201, Full Reel, Capacitance:5.6Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A5R6CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
23K8193
|
Newark | Capacitor Ceramic 5.6Pf 25V, C0G, 0.25Pf, 0201, Capacitance:5.6Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A5R6CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
KGM03ACG1E5R6CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E5R6CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0532 | Buy Now |
DISTI #
KGM03ACG1E5R6CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E5R6CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 | Buy Now |
DISTI #
KGM03ACG1E5R6CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E5R6CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-02013A5R6C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E5R6CH NEW GLOBAL PN 25V 5.6pF A 581-KGM03ACG1E5R6CH RoHS: Compliant | 16251 |
|
$0.0540 / $0.3200 | Buy Now |
|
Future Electronics | 0201 5.6 pF 25 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0578 | Buy Now |
|
Bristol Electronics | 88859 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0201 | 71087 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0201 | 12000 |
|
$0.1200 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A5R6CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A5R6CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A5R6CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A5R6CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/5R6CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02013A5R6CAT2A vs CMC-025/5R6CN0201T13F |
CL03C5R6CA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | 02013A5R6CAT2A vs CL03C5R6CA3GNNP |
C0201HQN250-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A5R6CAT2A vs C0201HQN250-5R6CN6P |
CL03C5R6CA3GCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Samsung Electro-Mechanics | 02013A5R6CAT2A vs CL03C5R6CA3GCND |
GJM0335C1E5R6CB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A5R6CAT2A vs GJM0335C1E5R6CB01B |
C0201C0G250-5R6CPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, | VENKEL LTD | 02013A5R6CAT2A vs C0201C0G250-5R6CPBR |
CL03C5R6CA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 02013A5R6CAT2A vs CL03C5R6CA3GNNC |
GCM0335C1E5R6CD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A5R6CAT2A vs GCM0335C1E5R6CD03W |
C0201HQN250-5R6CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A5R6CAT2A vs C0201HQN250-5R6CN6E |
C0201C0G250-5R6CPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02013A5R6CAT2A vs C0201C0G250-5R6CPBE |