Part Details for 02013A5R1BAT2A by Kyocera AVX Components
Overview of 02013A5R1BAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A5R1BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0912
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013A5R1BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
478-02013A5R1BAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0958 | Buy Now |
DISTI #
02013A5R1BAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 5.1pF ?0.10pF ?7"T/R - Tape and Reel (Alt: 02013A5R1BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0705 / $0.0777 | Buy Now |
DISTI #
581-02013A5R1BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.1pF C0G 0201 . 1pF Tol RoHS: Compliant | 0 |
|
$0.0840 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
Part Details for 02013A5R1BAT2A
02013A5R1BAT2A CAD Models
02013A5R1BAT2A Part Data Attributes
|
02013A5R1BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A5R1BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A5R1BAT2A
This table gives cross-reference parts and alternative options found for 02013A5R1BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A5R1BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L5R1BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 02013A5R1BAT2A vs 250R05L5R1BG4Y |
C0603C0G1E5R1BTX | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 02013A5R1BAT2A vs C0603C0G1E5R1BTX |
CL03C5R1BA3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | 02013A5R1BAT2A vs CL03C5R1BA3GLNC |
CL03C5R1BA3ANND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | 02013A5R1BAT2A vs CL03C5R1BA3ANND |
250R05L5R1BV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A5R1BAT2A vs 250R05L5R1BV4S |
CL03C5R1BA3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | 02013A5R1BAT2A vs CL03C5R1BA3NCNC |
CL03C5R1BA3GLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | 02013A5R1BAT2A vs CL03C5R1BA3GLND |
CMC-025/5R1BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02013A5R1BAT2A vs CMC-025/5R1BN0201T13F |
GJM0335C1E5R1BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A5R1BAT2A vs GJM0335C1E5R1BB01B |
GRM0335C1E5R1BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A5R1BAT2A vs GRM0335C1E5R1BD01W |