Part Details for 02013A2R7DAT7A by Kyocera AVX Components
Overview of 02013A2R7DAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02013A2R7DAT7A
02013A2R7DAT7A CAD Models
02013A2R7DAT7A Part Data Attributes
|
02013A2R7DAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A2R7DAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | 0201 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(C0G) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A2R7DAT7A
This table gives cross-reference parts and alternative options found for 02013A2R7DAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A2R7DAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E2R7DD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A2R7DAT7A vs GCM0335C1E2R7DD03D |
C0201C0G250-2R7DPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013A2R7DAT7A vs C0201C0G250-2R7DPP |
C0201C0G250-2R7DNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02013A2R7DAT7A vs C0201C0G250-2R7DNU |
CL03C2R7DA3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 02013A2R7DAT7A vs CL03C2R7DA3NLNC |
CL03C2R7DA3NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 02013A2R7DAT7A vs CL03C2R7DA3NCNL |
CL03C2R7DA3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 02013A2R7DAT7A vs CL03C2R7DA3GLNC |
C0201C0G250-2R7DPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | VENKEL LTD | 02013A2R7DAT7A vs C0201C0G250-2R7DPBD |
02013A2R7DA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A2R7DAT7A vs 02013A2R7DA14A |
CL03C2R7DA3ACND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 02013A2R7DAT7A vs CL03C2R7DA3ACND |
CL03C2R7DA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 02013A2R7DAT7A vs CL03C2R7DA3ACNC |