Part Details for 02013A0R3BAT2A by Kyocera AVX Components
Overview of 02013A0R3BAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A0R3BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3707
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 02013A0R3BAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
478-02013A0R3BAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0958 | Buy Now |
DISTI #
02013A0R3BAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 0.3pF ±0.10pF ø7"T/R - Tape and Reel (Alt: 02013A0R3BAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-02013A0R3BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1pF C0G 0201 .1pF Tol RoHS: Compliant | 0 |
|
$0.0780 / $0.0900 | Order Now |
DISTI #
V79:2366_23252247
|
Arrow Electronics | Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1414 Package Multiple: 1 Date Code: 1834 | Americas - 12798 |
|
$0.0707 | Buy Now |
|
Future Electronics | 0201 25V C0G 0.3pF 0.1% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0883 | Buy Now |
Part Details for 02013A0R3BAT2A
02013A0R3BAT2A CAD Models
02013A0R3BAT2A Part Data Attributes
|
02013A0R3BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A0R3BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A0R3BAT2A
This table gives cross-reference parts and alternative options found for 02013A0R3BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A0R3BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-0R3BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R3BAT2A vs C0201HQN250-0R3BN6P |
C0201HQN250-0R3BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R3BAT2A vs C0201HQN250-0R3BGP |
C0201HQN250-0R3BG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R3BAT2A vs C0201HQN250-0R3BG6E |
RF0201N0R3B250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 02013A0R3BAT2A vs RF0201N0R3B250CG |
0201N0R3B250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 02013A0R3BAT2A vs 0201N0R3B250LT |
QLCD250Q0R3B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 02013A0R3BAT2A vs QLCD250Q0R3B1GV001T |
C0201HQN250-0R3BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R3BAT2A vs C0201HQN250-0R3BGE |
CC0201BRNPO8BNR30 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02013A0R3BAT2A vs CC0201BRNPO8BNR30 |
C0603C0G1E0R3B(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 02013A0R3BAT2A vs C0603C0G1E0R3B(030BF) |
C0201HQN250-0R3BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A0R3BAT2A vs C0201HQN250-0R3BG6P |