Part Details for 020137MR004G404ZU by Suyin Group
Overview of 020137MR004G404ZU by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 020137MR004G404ZU
020137MR004G404ZU CAD Models
020137MR004G404ZU Part Data Attributes
|
020137MR004G404ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
020137MR004G404ZU
Suyin Group
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Detent, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HOUSING BLACK & TUBE PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.309 inch | |
Body Depth | 0.599 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |