Part Details for 0200NS07D by Stetron International Inc
Overview of 0200NS07D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0200NS07D
0200NS07D CAD Models
0200NS07D Part Data Attributes
|
0200NS07D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0200NS07D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 125 V | |
Energy Absorbing Capacity-Max | 17.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 165 V |
Alternate Parts for 0200NS07D
This table gives cross-reference parts and alternative options found for 0200NS07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0200NS07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0200NS07DAOK | RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT | Stetron International Inc | 0200NS07D vs 0200NS07DAOK |
0200NS07DTIK | RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT | Stetron International Inc | 0200NS07D vs 0200NS07DTIK |
0200NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT | Stetron International Inc | 0200NS07D vs 0200NS07DAIK |
0200NS07DTS | RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT | Stetron International Inc | 0200NS07D vs 0200NS07DTS |
0200NS07DTC | RESISTOR, VOLTAGE DEPENDENT, 165V, 17.5J, THROUGH HOLE MOUNT | Stetron International Inc | 0200NS07D vs 0200NS07DTC |