Part Details for 02.123.7001.0 by Wieland Electric GmbH
Overview of 02.123.7001.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention | |
5962-9227001MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER | |
87001BG-01LFT | Renesas Electronics Corporation | LVCMOS/LVTTL Clock Divider |
Price & Stock for 02.123.7001.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1322
|
Newark | Female Contact 0,5 Qmm Au |Wieland Electric 02.123.7001.0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20AWG RoHS: Compliant |
70 In Stock |
|
$1.3200 / $1.9400 | Buy Now |
DISTI #
51618461
|
Verical | Contact SKT Crimp ST Cable Mount 20AWG Min Qty: 30 Package Multiple: 10 Date Code: 1401 | Americas - 70 |
|
$1.8330 / $2.5220 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20AWG RoHS: Compliant |
70 In Stock |
|
$1.3200 / $1.9400 | Buy Now |