Part Details for 02-N503-1 by NTE Electronics Inc
Overview of 02-N503-1 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-5-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 02-N503-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NTC thermistor - 50Kohm ±10% - 450mW - 2.5mm Lead Spacing - Pkg of 5 RoHS: Compliant |
5 In Stock |
|
$0.9490 / $1.5840 | Buy Now |