Part Details for 02-LDR21 by NTE Electronics Inc
Overview of 02-LDR21 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 02-LDR21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02-LDR21
|
TME | Photoresistor, 500mW, 10÷20kΩ, 560nm, THT, ØLED: 20mm, 500VDC Min Qty: 1 | 17 |
|
$2.2000 / $2.9000 | Buy Now |