Part Details for 02-LDR4 by NTE Electronics Inc
Overview of 02-LDR4 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 02-LDR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-LDR4-ND
|
DigiKey | 5MM LDR 30K-50K OHM Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1090 In Stock |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
02-LDR4
|
TME | Photoresistor, 100mW, 30÷50kΩ, 540nm, THT, ØLED: 5mm, 150VDC Min Qty: 2 | 132 |
|
$0.2000 / $0.5000 | Buy Now |