Part Details for 02-LDR23 by NTE Electronics Inc
Overview of 02-LDR23 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 02-LDR23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-LDR23-ND
|
DigiKey | 20MM LDR 50K-100K OHM Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
657 In Stock |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
02-LDR23
|
TME | Photoresistor, 500mW, 50÷100kΩ, 560nm, THT, ØLED: 20mm, 500VDC Min Qty: 1 | 19 |
|
$2.2000 / $2.9000 | Buy Now |