Part Details for 02-LDR15 by NTE Electronics Inc
Overview of 02-LDR15 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 02-LDR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-LDR15-ND
|
DigiKey | 12MM LDR 50K-100K OHM Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1608 In Stock |
|
$0.7710 / $0.9300 | Buy Now |
DISTI #
02-LDR15
|
TME | Photoresistor, 200mW, 50÷100kΩ, 560nm, THT, ØLED: 12mm, 200VDC Min Qty: 1 | 53 |
|
$0.7500 / $1.3000 | Buy Now |