Part Details for 02-LDR14 by NTE Electronics Inc
Overview of 02-LDR14 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-LDR14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-LDR14-ND
|
DigiKey | 10MM LDR 30K-50K OHM Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1676 In Stock |
|
$0.7710 / $0.9300 | Buy Now |
DISTI #
02-LDR14
|
TME | Photoresistor, 200mW, 30÷50kΩ, 560nm, THT, ØLED: 12mm, 200VDC Min Qty: 1 | 38 |
|
$0.7500 / $1.3000 | Buy Now |