Part Details for 02-LDR13 by NTE Electronics Inc
Overview of 02-LDR13 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02-LDR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-LDR13-ND
|
DigiKey | 12MM LDR 10K-20K OHM Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1220 In Stock |
|
$0.7710 / $0.9300 | Buy Now |
DISTI #
02-LDR13
|
TME | Photoresistor, 200mW, 10÷20kΩ, 560nm, THT, ØLED: 12mm, 200VDC Min Qty: 1 | 29 |
|
$0.7500 / $1.3000 | Buy Now |