Part Details for 02-810.001 by EAO AG
Overview of 02-810.001 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-810.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3755
|
Newark | Buzzer, 85Db, 55Vac/75Vdc, Ip40, Supply Voltage Vac:55V, Supply Voltage Vdc:75V, Tones:Buzzer, Sound Level Spl:85Db, Ip/Nema Rating:Ip40, Product Range:02 Series, Resonant Frequency:-, Current Consumption:-, External Depth:91Mm Rohs Compliant: Yes |Eao 02-810.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5900 / $110.3400 | Buy Now |
DISTI #
02-810.001-ND
|
DigiKey | BUZZER MAGNETIC 10-55V PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$83.1668 / $103.9600 | Buy Now |
DISTI #
123-02-810.001
|
Mouser Electronics | Piezo Buzzers & Audio Indicators LENS REMOVER RoHS: Compliant | 12 |
|
$83.1600 / $103.1600 | Buy Now |
DISTI #
70290548
|
RS | Buzzer, Flush, Black, Plastic, 10/55VAC, Fits 21.2x41.2mm Cut-Out, IP40:Screw | EAO 02-810.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$104.1900 | Buy Now |
DISTI #
000000000000353352
|
Sager | Piezo Buzzers & Audio Indicators LENS REMOVER Min Qty: 1 | 0 |
|
$90.6500 / $111.5600 | Buy Now |
Part Details for 02-810.001
02-810.001 CAD Models
02-810.001 Part Data Attributes
|
02-810.001
EAO AG
Buy Now
|
Compare Parts:
02-810.001
EAO AG
|
Samacsys Manufacturer | EAO |