Part Details for 02-1 by Grayhill Inc
Overview of 02-1 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F554
|
Newark | Test Clip, For Use With:-, Current Rating:-, Mounting Hole Dia:-, Operating Voltage:-, Insulator Colour:-, Product Range:Series 02, Connector Type:Test Clip, Contact Material:Steel, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Grayhill 02-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Grayhill 02-1
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
000000000000030828
|
Sager | Test Clips Hardware Standard Banana Plug | 0 |
|
Buy Now | |
DISTI #
02-1
|
Avnet Abacus | Conn Banana PL 1 POS ST 1 Port (Alt: 02-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 02-1
02-1 CAD Models
02-1 Part Data Attributes:
|
02-1
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
02-1
Grayhill Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Grayhill | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | NICKEL |