Part Details for 02-09-8113 by Molex
Overview of 02-09-8113 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78113AARAZ-T7A | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch |
Price & Stock for 02-09-8113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.36mm Diameter, Standard .093" Pin and Socket PC Tail Terminal, Series 2606, Male, with Tin (Sn) Plated Contact, For 3191 Series Housings Only, Bag Packaged RoHS: Compliant |
2490 In Stock |
|
$0.3300 / $0.9700 | Buy Now |
|
Master Electronics | 2.36mm Diameter, Standard .093" Pin and Socket PC Tail Terminal, Series 2606, Male, with Tin (Sn) Plated Contact, For 3191 Series Housings Only, Bag Packaged RoHS: Compliant |
2490 In Stock |
|
$0.3300 / $0.9700 | Buy Now |
Part Details for 02-09-8113
02-09-8113 CAD Models
02-09-8113 Part Data Attributes
|
02-09-8113
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-8113
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | PC TAIL | |
Used With | 3191 |