Part Details for 02-09-6102 by Molex
Overview of 02-09-6102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 02-09-6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3964
|
Newark | .093 Female Term Chain Tin 14-20/Molex |Molex 02-09-6102 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5500 |
|
$0.0730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5500 Partner Stock |
|
$0.0301 / $0.0497 | Buy Now |
DISTI #
51402791
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 | Americas - 5500 |
|
$0.0500 | Buy Now |
DISTI #
02096102-MOL
|
TME | 02-09-6102 Min Qty: 5500 | 5500 |
|
$0.0511 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7150 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
5500 Partner Stock |
|
$0.0301 / $0.0497 | Buy Now |
DISTI #
10150189
|
TestEquity LLC | Molex 02-09-6102 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | 5500 |
|
$0.0500 | Buy Now |