Part Details for 02-08-1235 by Molex
Overview of 02-08-1235 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
123576-HMC729LC3C | Analog Devices | HMC729LC3C Evaluation PCB | |
123585-HMC959LC3 | Analog Devices | HMC959LC3 Evaluation PCB | |
123585-HMC859LC3 | Analog Devices | HMC859LC3 Evaluation PCB |
Price & Stock for 02-08-1235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 383 |
|
$0.4825 / $0.9650 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 2 |
|
$0.2190 | Buy Now |
Part Details for 02-08-1235
02-08-1235 CAD Models
02-08-1235 Part Data Attributes
|
02-08-1235
Molex
Buy Now
Datasheet
|
Compare Parts:
02-08-1235
Molex
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, DISCRETE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 8980 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.237 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |