-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6634
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:Standard .062" 1855 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 02-06-1132 (Alternate Part Number: 800753616042 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 42068 |
|
$0.0820 / $0.0880 | Buy Now |
DISTI #
0002061132
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002061132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-02-06-1132
|
Mouser Electronics | Pin & Socket Connectors CRIMP SKT BULK 24-30 RoHS: Compliant | 28361 |
|
$0.0560 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG Bag RoHS: Compliant |
32868 Partner Stock |
|
$0.0397 / $0.0658 | Buy Now |
DISTI #
16845493
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 100 | Americas - 32400 |
|
$0.0480 / $0.0530 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, 0.04IN MIN CABLE DIA, 0.09IN MAX CABLE DIA, CONTACT, BRASS | 83216 |
|
$0.0749 / $0.4990 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.04IN MIN CABLE DIA, 0.09IN MAX CABLE DIA, CONTACT, BRASS | 2400 |
|
$0.1170 / $0.3900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.04IN MIN CABLE DIA, 0.09IN MAX CABLE DIA, CONTACT, BRASS | 2369 |
|
$0.0702 / $0.1560 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.04IN MIN CABLE DIA, 0.09IN MAX CABLE DIA, CONTACT, BRASS | 1072 |
|
$0.0560 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-06-1132
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-1132
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TIN PLATED | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 1.57/.062 DIA. SERIES HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 02-06-1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02-06-1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02-06-1131 | Molex | $0.0875 | Wire Terminal | 02-06-1132 vs 02-06-1131 |
0002061131 | Molex | Check for Price | Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | 02-06-1132 vs 0002061131 |