-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6415
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Standard .062" 1561 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Standard .062" Series Rohs Compliant: Yes |Molex 02-06-1103 (Alternate Part Number: 800753615991 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101669 |
|
$0.0990 / $0.1910 | Buy Now |
DISTI #
54H4931
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Standard .062" 1561 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 02-06-1103 (Alternate Part Number: 800753615991 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102324 |
|
$0.0710 / $0.0770 | Buy Now |
DISTI #
0002061103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002061103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0002061103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0002061103) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0423 | Buy Now |
DISTI #
54H4931
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag (Alt: 54H4931) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$0.0980 / $0.1830 | Buy Now |
DISTI #
538-02-06-1103
|
Mouser Electronics | Pin & Socket Connectors CRIMP SKT BULK 18-24 RoHS: Compliant | 125097 |
|
$0.0600 / $0.1800 | Buy Now |
|
Bisco Industries | 17365 |
|
$1.0000 / $2.2500 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant |
50810 Partner Stock |
|
$0.0449 / $0.0561 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 130 |
|
$0.1313 / $0.2625 | Buy Now |
|
Bristol Electronics | 4974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-06-1103
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-1103
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 1.52 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |