Part Details for 02-0513-10T by Aries Electronics Inc
Overview of 02-0513-10T by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for 02-0513-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02-0513-10T-ND
|
DigiKey | CONN SOCKET SIP 2POS GOLD Min Qty: 1316 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3166 | Buy Now |
DISTI #
535-02-0513-10T
|
Mouser Electronics | IC & Component Sockets PIN LINE COLLET SCKT SOLDER TAIL 2 PINS RoHS: Compliant | 300 |
|
$0.2750 / $0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2525 / $0.4038 | Buy Now |
Part Details for 02-0513-10T
02-0513-10T CAD Models
02-0513-10T Part Data Attributes
|
02-0513-10T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
02-0513-10T
Aries Electronics Inc
IC Socket, SIP12, 2 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.2 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP12 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |