Part Details for 02-002-152FB by Aries Electronics Inc
Overview of 02-002-152FB by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-002-152FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02-002-152FB-ND
|
DigiKey | CABLE JUMPER 2POS 2.54MM 2" Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
535-02-002-152FB
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 2 CONDUCTORS RoHS: Compliant | 0 |
|
$0.9260 / $1.4600 | Order Now |
Part Details for 02-002-152FB
02-002-152FB CAD Models
02-002-152FB Part Data Attributes:
|
02-002-152FB
Aries Electronics Inc
Buy Now
|
Compare Parts:
02-002-152FB
Aries Electronics Inc
|
Samacsys Manufacturer | ARIES |