Part Details for 01T5001JF by Vishay Dale
Overview of 01T5001JF by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01T5001JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T5001JF-ND
|
DigiKey | THERMISTOR NTC 5KOHM BEAD Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$8.6919 | Buy Now |
DISTI #
71151601
|
RS | NTC thermistors,1T5001-5 E06 | Vishay Dale 01T5001JF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |
|
Quest Components | NTC THERMISTOR, 5000OHM, CHASSIS MOUNT | 1500 |
|
$2.1000 / $6.0000 | Buy Now |
Part Details for 01T5001JF
01T5001JF CAD Models
01T5001JF Part Data Attributes
|
01T5001JF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
01T5001JF
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000 ohm, CHASSIS MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for 01T5001JF
This table gives cross-reference parts and alternative options found for 01T5001JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01T5001JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01T5001JP | NTC Thermistor, 5000ohm, Chassis Mount, | Vishay Intertechnologies | 01T5001JF vs 01T5001JP |
01T5001JP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000 ohm, CHASSIS MOUNT, RADIAL LEADED | Vishay Dale | 01T5001JF vs 01T5001JP |