Part Details for 01S108-K00D3 by Rosenberger
Overview of 01S108-K00D3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 01S108-K00D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01S108-K00D3-ND
|
DigiKey | PRECISION 1.00 ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,325.8500 | Buy Now |
DISTI #
476-01S108-K00D3
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 0 |
|
$2,181.0100 | Order Now |
|
Dynamic Solutions GmbH | adaptor | 39 |
|
RFQ |
Part Details for 01S108-K00D3
01S108-K00D3 CAD Models
01S108-K00D3 Part Data Attributes:
|
01S108-K00D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
01S108-K00D3
Rosenberger
RF Connector Adapter, RPC-1.00-RPC-1.85, Male-Female, Plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-1.00-RPC-1.85 | |
Additional Feature | VSWR MAX AT 65 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 3.25 dB | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |