Part Details for 01S101-S20D3 by Rosenberger
Overview of 01S101-S20D3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 01S101-S20D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01S101-S20D3-ND
|
DigiKey | PRECISION 1.00 CALIBRATION ADAPT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,801.3800 | Buy Now |
DISTI #
476-01S101-S20D3
|
Mouser Electronics | RF Adapters - In Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$2,626.9700 | Order Now |
|
Dynamic Solutions GmbH | calibration adaptor | 40 |
|
RFQ |
Part Details for 01S101-S20D3
01S101-S20D3 CAD Models
01S101-S20D3 Part Data Attributes
|
01S101-S20D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
01S101-S20D3
Rosenberger
RF Connector Adapter, RPC-1.00-RPC-1.00, Male-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-1.00-RPC-1.00 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 5.5 dB | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Operating Frequency-Max | 110 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.67 |