Part Details for 01R5N3R3C160CT by Walsin Technology Corporation
Overview of 01R5N3R3C160CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01R5N3R3C160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-01R5N3R3C160CTTR-ND
|
DigiKey | CAP CER 3.3PF 16V C0G/NP0 01005 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
791-01R5N3R3C160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 MLCC NPO 3.3 pF, +/-0.25pF 16 V T&R GP RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for 01R5N3R3C160CT
01R5N3R3C160CT CAD Models
01R5N3R3C160CT Part Data Attributes
|
01R5N3R3C160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
01R5N3R3C160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 01R5N3R3C160CT
This table gives cross-reference parts and alternative options found for 01R5N3R3C160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01R5N3R3C160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03S3R3CT4T | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000033 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 01R5N3R3C160CT vs 160R03S3R3CT4T |
CL02C3R3CO2ANNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | 01R5N3R3C160CT vs CL02C3R3CO2ANNS |
160R03S3R3CV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 01R5N3R3C160CT vs 160R03S3R3CV4T |
160R03S3R3CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 01R5N3R3C160CT vs 160R03S3R3CV4Y |
CL02C3R3CO2GNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | 01R5N3R3C160CT vs CL02C3R3CO2GNND |
160R03S3R3CT4S | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000033 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 01R5N3R3C160CT vs 160R03S3R3CT4S |
CL02C3R3CO2ANNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | 01R5N3R3C160CT vs CL02C3R3CO2ANNO |
160R03S3R3CT4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000033 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 01R5N3R3C160CT vs 160R03S3R3CT4R |
160R03S3R3CV4W | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000033 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 01R5N3R3C160CT vs 160R03S3R3CV4W |
160R03S3R3CG4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000033 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 01R5N3R3C160CT vs 160R03S3R3CG4R |