There are no models available for this part yet.
Overview of 01R5N220J160CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 01R5N220J160CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-01R5N220J160CTTR-ND
|
DigiKey | CAP CER 22PF 16V C0G/NP0 01005 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now | |
DISTI #
791-01R5N220J160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 MLCC NPO 22 pF, '+/- 5% 16 V T&R GP RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks | 0 |
|
$0.0022 | Buy Now |
CAD Models for 01R5N220J160CT by Walsin Technology Corporation
Part Data Attributes for 01R5N220J160CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for 01R5N220J160CT
This table gives cross-reference parts and alternative options found for 01R5N220J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01R5N220J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-220JPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, | VENKEL LTD | 01R5N220J160CT vs C01005C0G160-220JPBR |
CL02C220JO2ANNC | Capacitor, Ceramic, Chip, General Purpose, 22pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 01R5N220J160CT vs CL02C220JO2ANNC |
EMK042CG220JC-W | Capacitor, Ceramic, Chip, General Purpose, 22pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | 01R5N220J160CT vs EMK042CG220JC-W |
C01005C0G160-220JNR | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | 01R5N220J160CT vs C01005C0G160-220JNR |
GRM0225C1C220JD05D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 01R5N220J160CT vs GRM0225C1C220JD05D |
CL02C220JO2ANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | 01R5N220J160CT vs CL02C220JO2ANNB |
CC0100JRNPO7BN220 | Capacitor, Ceramic, Chip, General Purpose, 22pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.009"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 01R5N220J160CT vs CC0100JRNPO7BN220 |
CU02CG220J16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP | KYOCERA Corporation | 01R5N220J160CT vs CU02CG220J16AH |
C01005C0G160-220JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N220J160CT vs C01005C0G160-220JPU |
C0402C0G1C220J020BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | 01R5N220J160CT vs C0402C0G1C220J020BC |