Part Details for 01MK4EM by Delta Electronics Inc
Overview of 01MK4EM by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 01MK4EM
01MK4EM CAD Models
01MK4EM Part Data Attributes
|
01MK4EM
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01MK4EM
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 7 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.005 mA | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1 A | |
Rated Voltage | 250 V |