There are no models available for this part yet.
Overview of 01M1002FF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 01M1002FF by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-3520-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3964K BEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$11.2266 / $21.6600 | Buy Now | |
DISTI #
71151567
|
RS | NTC thermistors,1-M-1002-1-E06 E3 | Vishay Dale 01M1002FF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
CAD Models for 01M1002FF by Vishay Dale
Part Data Attributes for 01M1002FF by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
2.41 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.075 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3974 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
1%
|
Alternate Parts for 01M1002FF
This table gives cross-reference parts and alternative options found for 01M1002FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01M1002FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01M1002FP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | 01M1002FF vs 01M1002FP |