Part Details for 01K108-S00D3 by Rosenberger
Overview of 01K108-S00D3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 01K108-S00D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1000-ND
|
DigiKey | ADAPT 1.00MM JACK - 1.85MM PLUG Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$2,325.8500 | Buy Now |
DISTI #
476-01K108-S00D3
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 0 |
|
$2,181.0100 | Order Now |
|
Dynamic Solutions GmbH | adaptor | 35 |
|
RFQ |
Part Details for 01K108-S00D3
01K108-S00D3 CAD Models
01K108-S00D3 Part Data Attributes:
|
01K108-S00D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
01K108-S00D3
Rosenberger
RF Connector Adapter, RPC-1.00-RPC-1.85, Female-Male, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-1.00-RPC-1.85 | |
Additional Feature | VSWR MAX AT 65 GHZ | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 3.25 dB | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |